Panasonic IndustryERZ-E10A681Varistors
Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 680 | |
| 420 | |
| 560 | |
| 1120 | |
| 50 | |
| 4500 | |
| 260 | |
| 133 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 8.1 | |
| 16 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-E10A681 MOV from Panasonic will change resistance. This device's clamping current is 50 A and clamping voltage is 1120 V. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 680 V. This device is made with metal oxide technology. Its capacitance value is 260pF. This product is 16 mm tall and 8.1 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

