Panasonic IndustryERZ-E10A361Varistors
Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 50 | |
| 4500 | |
| 430 | |
| 84 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 6.2 | |
| 15 | |
| Radial | |
| Through Hole | |
| 7.5 |
This ERZ-E10A361 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 595 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product is 15 mm tall and 6.2 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 360 V. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This device is made with metal oxide technology. Its capacitance value is 430pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

