Panasonic IndustryERZ-E05A241Varistors
Var MOV 150VAC/200VDC 1200A 240V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10 | |
| 1200 | |
| 170 | |
| 15 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-E05A241 MOV from Panasonic. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 170pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. This varistor has a voltage of 240 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

