Panasonic IndustryERX-1SJR68AResistor Fixed Single-Through Hole
Res Metal Oxide Film 0.68 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 680m | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 2.8 | |
| 9 | |
| 0.33 | |
| 0.65 | |
| 30 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERX-1SJR68A fixed single through-hole resistor. This product has a resistance value of 680m Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERX-1SJR68A part has an axial termination style. This product is 9 mm long. It has a tolerance of 5%. This device utilizes metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

