Panasonic IndustryERX-1SJ5R1Resistor Fixed Single-Through Hole
Res Metal Oxide Film 5.1 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERX-1SJ5R1 | |
| Automotive | No |
| PPAP | No |
| 5.1 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.8 | |
| 9 | |
| 0.33 | |
| 0.65 | |
| 30 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this ERX-1SJ5R1 fixed single through-hole resistor from Panasonic will get the job done. This product has a resistance value of 5.1 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERX-1SJ5R1 part has an axial termination style. This product is 9 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This device is made with metal film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

