Panasonic IndustryERX-1SJ2R0Resistor Fixed Single-Through Hole
Res Metal Oxide Film 2 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERX-1SJ2R0 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.8 | |
| 9 | |
| 0.33 | |
| 0.65 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ERX-1SJ2R0 fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 2 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERX-1SJ2R0 part has an axial termination style. This device utilizes metal film technology. This product is 9 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

