Panasonic IndustryERT-JZEP473JThermistors
Thermistor NTC 47K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4100K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4100 | |
| 4100 to 4300 | |
| -40 | |
| 125 | |
| 47000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 33m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this ERT-JZEP473J thermistor by Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

