Panasonic IndustryERT-J1VV683JThermistors
Thermistor NTC 68K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| ±0.1 | |
| 4750 | |
| >= 4550 | |
| -40 | |
| 125 | |
| 68000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Personal Computer and Peripheral Device|Mobile Phone|Battery Pack|Liquid Crystal Display | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.1 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this ERT-J1VV683J thermistor by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

