10-25% Off
Panasonic IndustryERT-J1VG103HAThermistors
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3435 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this ERT-J1VG103HA thermistor developed by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

