Panasonic IndustryERT-J1VA470JThermistors
Thermistor NTC 47 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 2750K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 2750 | |
| < 3250 | |
| -40 | |
| 125 | |
| 47 | |
| 7 to 50 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This ERT-J1VA470J thermistor by Panasonic is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

