Panasonic IndustryERT-J0ET202JThermistors
Thermistor NTC 2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4450 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 2000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 66m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
This ERT-J0ET202J thermistor from Panasonic will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

