SamtecERM8-050-02.0-S-DV-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 46 | |
| 5.6 | |
| 5.97 | |
| Surface Mount |
Reduce safety concerns with this micro high speed terminal strip ERM8-050-02.0-S-DV-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. ERM8-050-02.0-S-DV-TR is housed in black liquid crystal polymer. This product is 46 mm long, 5.97 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

