SamtecERM8-049-02.0-L-DV-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 98 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 45.2 | |
| 5.6 | |
| 5.97 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

