10-25% Off

SamtecERM8-040-05.0-S-DV-K-TRConnector Headers and PCB Receptacles

Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD T/R

As an added safety precaution, the micro high speed terminal strip ERM8-040-05.0-S-DV-K-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. ERM8-040-05.0-S-DV-K-TR is housed in black liquid crystal polymer. This product is 38 mm long, 8.91 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 309 parts

Regional Inventory: 251

    Total$7.63Price for 1

    251 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      1 week
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Costa Rica
         
      • Price: $7.63
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 1 part
      • Price: $7.63
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 250 parts
      • Price: $7.63
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 58 parts
      • Price: $8.9818

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.