SamtecERM8-025-01-L-D-RA-L-TRConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 50 POS 0.8mm Solder RA Side Entry SMD Edge Rate® T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 28 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 33 | |
| 15.36 | |
| 6.25 | |
| Edge Rate® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

