SamtecERM8-020-05.0-S-DV-K-TRConnector Headers and PCB Receptacles

Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R

As an added safety precaution, the micro high speed terminal strip ERM8-020-05.0-S-DV-K-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 200 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 2.2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. ERM8-020-05.0-S-DV-K-TR is housed in black liquid crystal polymer. This product is 22 mm long, 8.91 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C.

3,500 parts: Ships tomorrow

    Total$5.64Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 3,500 parts
      • Price: $5.64

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.