Artesyn / Advanced EnergyERM30A100(N)-(HS)DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 27A 150W 8-Pin Quarter-Brick Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 160 | |
| 5 | |
| 27 | |
| 150 | |
| 2000VDC | |
| DC/DC | |
| 214 | |
| Yes | |
| 0.2% | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17 + 25.6(Max) |
| Package Width | 37.8(Max) |
| Package Length | 63.5(Max) |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

