Arrow Electronic Components Online
ERM060W210028|ERP|simage
ERM060W210028|ERP|limage
LED Power Supplies

ERM060W-2100-28

AC/DC LED Power Supply 58.8W Single 7-Pin

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.18
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 28
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    58.8
  • Input Voltage Range
    90VAC to 132VAC/240VAC to 305VAC
  • Dimming
    0-10V
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    90(Min)
  • Termination Style
    Lead Wire
  • IP Rating
    IP64
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    280
  • Mounting
    Screw
  • Package Height
    31.5(Max)
  • Package Width
    56.2(Max)
  • Package Length
    96.4
  • PCB changed
    7
  • Pin Count
    7
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources