Artesyn / Advanced EnergyERM04A18DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 4 | |
| 20 | |
| 3000VAC | |
| DC/DC | |
| 320 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87 | |
| -40 | |
| 85 | |
| 40.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

