Artesyn / Advanced EnergyERM01BB18BDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V 0.833A 20W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| 0.833 | |
| 20 | |
| Yes | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

