Panasonic IndustryERJ-P14J5R1UResistor Fixed Single-Surface Mount

Res Thick Film 1210 5.1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive

Use this ERJ-P14J5R1U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 5.1 Ohm. This dependable part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is -100 to 600 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

6,680 parts: Ships tomorrow

    Total$57.46Price for 1680

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1680
      Maximum Of:
      4999
      Country Of origin:
      Japan
         
      • Price: $0.0342
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 1,680 parts
      • Price: $0.0342
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.0339

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.