Panasonic IndustryERJ-B1CFR20UResistor Fixed Single-Surface Mount
Res Thick Film 1020 0.2 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200m | |
| 1% | |
| 200 | |
| Yes | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.5 | |
| 5 | |
| 0.55 | |
| 0.027 | |
| Surface Mount |
The ERJ-B1CFR20U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 200m Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 2.5 mm long, 0.55 mm tall and 5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. The ERJ-B1CFR20U part has a wide terminal termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

