Panasonic IndustryERJ-6RSFR18VResistor Fixed Single-Surface Mount

Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6RSFR18V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 180m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0434
    1. 10000+$0.0434
    2. 12000+$0.0430
    3. 15000+$0.0426
    4. 20000+$0.0422
    5. 25000+$0.0418
    6. 30000+$0.0414
    7. 40000+$0.0410
    8. 50000+$0.0406
    9. 100000+$0.0402

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.