Panasonic IndustryERJ-2RKF3923XResistor Fixed Single-Surface Mount

Res Thick Film 0402 392K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2RKF3923X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 392K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

86,810 parts: Ships tomorrow

    Total$81.08Price for 27027

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      27027
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 46,810 parts
      • Price: $0.003
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0030

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.