10-25% Off

Panasonic IndustryERJ-XGNJ180YResistor Fixed Single-Surface Mount

Res Thick Film 01005 18 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R

This is a ERJ-XGNJ180Y fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.031 (1/32) W. This product has a resistance value of 18 Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 0.4 mm long, 0.13 mm tall and 0.2 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

6,700 parts: Ships in 2 days

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      6700
      Country Of origin:
      Japan
         
      • Price: $0.0904
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Japan
      • In Stock: 6,700 parts
      • Price: $0.0904

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.