10-25% Off
Panasonic IndustryERJ-U03F1R60VResistor Fixed Single-Surface Mount
Res Thick Film 0603 1.6 Ohm 1% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.6 | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| -100 to 600 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| Yes | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.002 | |
| ±0.15 | |
| +0.15|-0.05 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

