Panasonic IndustryERJ-U02F27R0XResistor Fixed Single-Surface Mount

Res Thick Film 0402 27 Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-U02F27R0X fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0128
    1. 50000+$0.0128
    2. 60000+$0.0125
    3. 100000+$0.0124
    4. 120000+$0.0123
    5. 150000+$0.0120
    6. 200000+$0.0119
    7. 240000+$0.0118
    8. 250000+$0.0117

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.