Panasonic IndustryERJ-U02F2432XResistor Fixed Single-Surface Mount
Res Thick Film 0402 24.3K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 24.3K | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
This is a ERJ-U02F2432X fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 24.3K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

