Panasonic IndustryERJ-U02F2263XResistor Fixed Single-Surface Mount
Res Thick Film 0402 226K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 226K | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
This is a ERJ-U02F2263X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 226K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

