Panasonic IndustryERJ-U02F1693XResistor Fixed Single-Surface Mount
Res Thick Film 0402 169K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 169K | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
This is a ERJ-U02F1693X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 169K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

