Panasonic IndustryERJ-U01J1R0CResistor Fixed Single-Surface Mount
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| -100 to 600 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

