Reduced Price

Panasonic IndustryERJ-S6QFR47VResistor Fixed Single-Surface Mount

Res Thick Film 0805 0.47 Ohm 1% 0.25W(1/4W) ±150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-S6QFR47V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 470m Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

19 parts: Ships tomorrow

This item has been discontinued

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      54 weeks
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Japan
         
      • Price: $0.0698
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 19 parts
      • Price: $0.0698

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.