Panasonic IndustryERJ-S12J155UResistor Fixed Single-Surface Mount
Res Thick Film 1812 1.5M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5M | |
| 5% | |
| 200 | |
| No | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| -400 to 150 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1812 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1812 | |
| 4.5 | |
| 3.2 | |
| 0.6 | |
| 0.027 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

