Panasonic IndustryERJ-S08F6201VResistor Fixed Single-Surface Mount

Res Thick Film 1206 6.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-S08F6201V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 6.2K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0670
    1. 5000+$0.0670
    2. 10000+$0.0663
    3. 15000+$0.0657
    4. 20000+$0.0651
    5. 25000+$0.0645
    6. 30000+$0.0639
    7. 40000+$0.0632
    8. 50000+$0.0626
    9. 100000+$0.0620

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.