50-75% Off
Panasonic IndustryERJ-S03J275VResistor Fixed Single-Surface Mount
Res Thick Film 0603 2.7M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.42 | |
Automotive | Yes |
PPAP | Unknown |
2.7M | |
5% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
-400 to 150 | |
70 to 155 | |
No | |
No | |
Yes | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
0.002 | |
Surface Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.