Panasonic IndustryERJ-S03F1003VResistor Fixed Single-Surface Mount
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ERJ-S03F1003V | |
| Automotive | Yes |
| PPAP | Unknown |
| 100K | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.002 | |
| Surface Mount |
The ERJ-S03F1003V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

