Reduced Price

Panasonic IndustryERJ-PA3F3483VResistor Fixed Single-Surface Mount

Res Thick Film 0603 348K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

The ERJ-PA3F3483V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 348K Ohm. This durable part has a power rating of 0.25 (1/4) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

9,842 parts: Ships tomorrow

    Total$98.10Price for 9524

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1534+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 9,842 parts
      • Price: $0.0103

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.