10-25% Off
Panasonic IndustryERJ-PA3F1301VResistor Fixed Single-Surface Mount
Res Thick Film 0603 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.3K | |
| 1% | |
| 150 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 105 to 155 | |
| No | |
| Yes | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.002 | |
| ±0.15 | |
| +0.15|-0.05 | |
| ±0.1 | |
| Surface Mount |
Use this ERJ-PA3F1301V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.3K Ohm. This part has a power rating of 0.25 (1/4) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

