10-25% Off

Panasonic IndustryERJ-P14F43R0UResistor Fixed Single-Surface Mount

Res Thick Film 1210 43 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

Use this ERJ-P14F43R0U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 43 Ohm. This part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

10,000 parts: Ships in 2 days

    Total$62.52Price for 1276

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10,000 parts
      • Price: $0.049

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.