Panasonic IndustryERJ-P06F5601VResistor Fixed Single-Surface Mount

Res Thick Film 0805 5.6K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

This is a ERJ-P06F5601V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5.6K Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

109 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $0.0025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.0025
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 108 parts
      • Price: $0.0126

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.