Panasonic IndustryERJ-MS6SF2M0UResistor Fixed Single-Surface Mount
Res Metal Plate 2526 0.002 Ohm 1% 5W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 130 to 170 | |
| No | |
| No | |
| No | |
| 2526 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2526 | |
| 6.4 | |
| 6.8 | |
| 1.2 | |
| 0.26 | |
| ±0.25 | |
| ±0.25 | |
| ±0.15 | |
| Surface Mount |
Use this ERJ-MS6SF2M0U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 2m Ohm. This durable part has a power rating of 5 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal plate technology. This part has an operating temperature of -65 to 170 °C. This product is 6.4 mm long, 1.2 mm tall and 6.8 mm deep. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

