50-75% Off
Panasonic IndustryERJ-MB1SF3M0UResistor Fixed Single-Surface Mount
Res Metal Plate 1020 0.003 Ohm 1% 2W ±75ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 3m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 130 to 170 | |
| No | |
| No | |
| No | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.55 | |
| 5 | |
| 0.9 | |
| 0.04 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

