Panasonic IndustryERJ-L08UJ75MVResistor Fixed Single-Surface Mount

Res Thick Film 1206 0.075 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-L08UJ75MV fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 75m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

90 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1244+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      Japan
         
      • Price: $0.0066
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1244+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 58 parts
      • Price: $0.0066
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1244+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 32 parts
      • Price: $0.0688

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.