Reduced Price
Panasonic IndustryERJ-D2CFR036VResistor Fixed Single-Surface Mount
Res Thick Film 0612 0.036 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 36m | |
| 1% | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0612 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0612 | |
| 1.6 | |
| 3.2 | |
| 0.65 | |
| 0.011 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

