25-50% Off

Panasonic IndustryERJ-8ENF6341VResistor Fixed Single-Surface Mount

Res Thick Film 1206 6.34K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-8ENF6341V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 6.34K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0167
    1. 50000+$0.0167
    2. 60000+$0.0165
    3. 75000+$0.0164
    4. 100000+$0.0162
    5. 120000+$0.0160
    6. 125000+$0.0159
    7. 150000+$0.0157
    8. 200000+$0.0156
    9. 250000+$0.0154

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.