Panasonic IndustryERJ-8ENF32R4VResistor Fixed Single-Surface Mount

Res Thick Film 1206 32.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-8ENF32R4V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 32.4 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0214
    1. 50000+$0.0214
    2. 60000+$0.0209
    3. 75000+$0.0207
    4. 100000+$0.0205
    5. 120000+$0.0203
    6. 125000+$0.0201
    7. 150000+$0.0200
    8. 250000+$0.0199

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.