10-25% Off

Panasonic IndustryERJ-8ENF2941VResistor Fixed Single-Surface Mount

Res Thick Film 1206 2.94K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-8ENF2941V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 2.94K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0158
    1. 50000+$0.0158
    2. 60000+$0.0156
    3. 75000+$0.0155
    4. 100000+$0.0153
    5. 120000+$0.0151
    6. 125000+$0.0150
    7. 150000+$0.0149

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.