10-25% Off

Panasonic IndustryERJ-6GEYJ392VResistor Fixed Single-Surface Mount

Res Thick Film 0805 3.9K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6GEYJ392V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 3.9K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

28 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      China
         
      • Price: $0.013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 28 parts
      • Price: $0.013

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.