Panasonic IndustryERJ-6GEYJ165VResistor Fixed Single-Surface Mount

Res Thick Film 0805 1.6M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6GEYJ165V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 1.6M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 150 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

50,000 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      50000
      Country Of origin:
      China
         
      • Price: $0.0074
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 50,000 parts
      • Price: $0.0074

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.