10-25% Off

Panasonic IndustryERJ-6ENF5761VResistor Fixed Single-Surface Mount

Res Thick Film 0805 5.76K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6ENF5761V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 5.76K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

50,000 parts: Ships tomorrow

    Total$108.00Price for 15000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 50,000 parts
      • Price: $0.0072

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.